Parametric Equivalent

JB5630AWT-H-U50EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-H-U50EA0000-NZ000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-H-U50EA0000-NZ000001 |
Description | LED J COOL WHITE 5000K 2212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 170 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 2212 |
Flux @ 85°C, Current - Test 28lm (Typ) | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 6.6°C/W |
Voltage - Forward (Vf) (Typ) 2.71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB5630AWT-H-U50GA0000-NZ000001 | Cree LED | 0 | 2138-JB5630AWT-H-U50GA0000-NZ000001TR-ND | €0.07434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | €0.06754 | €3,782.24 |
| Unit Price without VAT: | €0.06754 |
|---|---|
| Unit Price with VAT: | €0.08105 |

