LED Lighting J White, Cool 5000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-B50EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-B50EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-B50EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-B50EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-B50EA0000-N0000001
Description
LED J COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
36lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
198 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06000€0.60
100€0.05220€5.22
500€0.04698€23.49
1.000€0.04492€44.92
2.000€0.04293€85.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04042€202.10
10.000€0.03863€386.30
15.000€0.03761€564.15
25.000€0.03636€909.00
35.000€0.03557€1,244.95
50.000€0.03474€1,737.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600