
CXB3050-0000-00PN0U0A40G | |
|---|---|
DigiKey Part Number | 90-CXB3050-0000-00PN0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-00PN0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 2.5A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 27.35mm L x 27.35mm W |
Color White, Neutral | Height 1.70mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 23.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.88000 | €16.88 |
| 10 | €16.03500 | €160.35 |
| 50 | €15.57940 | €778.97 |
| 100 | €14.34720 | €1,434.72 |
| 200 | €13.04750 | €2,609.50 |
| 500 | €12.22040 | €6,110.20 |
| Unit Price without VAT: | €16.88000 |
|---|---|
| Unit Price with VAT: | €20.25600 |

