
CXB3050-0000-00PN0U0A27G | |
|---|---|
DigiKey Part Number | 90-CXB3050-0000-00PN0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-00PN0U0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 2.5A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 27.35mm L x 27.35mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 23.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.34720 | €1,434.72 |
| Unit Price without VAT: | €14.34720 |
|---|---|
| Unit Price with VAT: | €17.21664 |

