Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0BX265E | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0BX265E-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0BX265E |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 146 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00W465F | Cree LED | 0 | CXA2540-0000-000N00W465F-ND | €8.16330 | Parametric Equivalent |
| CXA2540-0000-000N00X265F | Cree LED | 0 | CXA2540-0000-000N00X265F-ND | €9.10240 | Parametric Equivalent |
| CXA2540-0000-000N0HW465F | Cree LED | 0 | CXA2540-0000-000N0HW465F-ND | €9.10240 | Parametric Equivalent |
| CXB2540-0000-000N0BW465E | Cree LED | 0 | CXB2540-0000-000N0BW465E-ND | €9.20360 | Parametric Equivalent |
| CXB2540-0000-000N0BX465E | Cree LED | 0 | CXB2540-0000-000N0BX465E-ND | €18.94170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.63390 | €1,063.39 |
| Unit Price without VAT: | €10.63390 |
|---|---|
| Unit Price with VAT: | €12.76068 |

















