
CXB1820-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | CXB1820-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-00PN0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 1.044A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2708lm (Typ) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.04000 | €7.04 |
| 10 | €6.68500 | €66.85 |
| 50 | €6.49520 | €324.76 |
| Unit Price without VAT: | €7.04000 |
|---|---|
| Unit Price with VAT: | €8.44800 |















