Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0BT240E | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0BT240E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0BT240E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3320lm (3200lm ~ 3440lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0BS440E | Cree LED | 0 | CXB1820-0000-000N0BS440E-ND | €4.59460 | Parametric Equivalent |
| CXB1820-0000-000N0HS440G | Cree LED | 0 | CXB1820-0000-000N0HS440G-ND | €10.51840 | Parametric Equivalent |
| CXB1820-0000-000N0HS440H | Cree LED | 0 | CXB1820-0000-000N0HS440H-ND | €12.62780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.51840 | €1,051.84 |
| Unit Price without VAT: | €10.51840 |
|---|---|
| Unit Price with VAT: | €12.62208 |
















