CXB1820-0000-000N0BS265E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.03110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.59460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.59460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €5.15800
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0BS265E

DigiKey Part Number
CXB1820-0000-000N0BS265E-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0BS265E
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
146 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
6500K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2885lm (2780lm ~ 2990lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N00R465FCree LED0CXA1820-0000-000N00R465F-ND€4.03110Parametric Equivalent
CXB1820-0000-000N0BS465ECree LED0CXB1820-0000-000N0BS465E-ND€4.59460Parametric Equivalent
CXB1820-0000-000N0HS265ECree LED0CXB1820-0000-000N0HS265E-ND€4.59460Parametric Equivalent
CXB1820-0000-000N0HS465ECree LED0CXB1820-0000-000N0HS465E-ND€5.15800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€4.30560€430.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.30560
Unit Price with VAT:€5.16672