
CXB1304-0000-00PF0U0A50G | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-00PF0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-00PF0U0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.9V |
Series | Current - Max 500mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 13.35mm L x 13.35mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.99390 | €199.39 |
| Unit Price without VAT: | €1.99390 |
|---|---|
| Unit Price with VAT: | €2.39268 |

