Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N00V450F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N00V450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N00V450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4703lm (4545lm ~ 4860lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00V450H | Cree LED | 0 | CXA2540-0000-000N00V450H-ND | €8.51000 | Parametric Equivalent |
| CXA2540-0000-000N00W250F | Cree LED | 100 | CXA2540-0000-000N00W250F-ND | €10.32000 | Parametric Equivalent |
| CXA2540-0000-000N00W250H | Cree LED | 0 | CXA2540-0000-000N00W250H-ND | €9.04460 | Parametric Equivalent |
| CXA2540-0000-000N0HV250F | Cree LED | 0 | CXA2540-0000-000N0HV250F-ND | €7.13750 | Parametric Equivalent |
| CXA2540-0000-000N0HV250H | Cree LED | 0 | CXA2540-0000-000N0HV250H-ND | €8.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.23550 | €823.55 |
| Unit Price without VAT: | €8.23550 |
|---|---|
| Unit Price with VAT: | €9.88260 |

















