Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA2530-0000-000N00T450F | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N00T450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N00T450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3560lm (3440lm ~ 3680lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00T450H | Cree LED | 0 | CXA2530-0000-000N00T450H-ND | €5.64930 | Parametric Equivalent |
| CXA2530-0000-000N00U250F | Cree LED | 0 | CXA2530-0000-000N00U250F-ND | €4.27670 | Parametric Equivalent |
| CXA2530-0000-000N00U250H | Cree LED | 0 | CXA2530-0000-000N00U250H-ND | €4.79680 | Parametric Equivalent |
| CXA2530-0000-000N0HT250F | Cree LED | 0 | CXA2530-0000-000N0HT250F-ND | €5.04250 | Parametric Equivalent |
| CXA2530-0000-000N0HT250H | Cree LED | 0 | CXA2530-0000-000N0HT250H-ND | €5.64930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.04250 | €504.25 |
| Unit Price without VAT: | €5.04250 |
|---|---|
| Unit Price with VAT: | €6.05100 |

















