Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0UN40E8 | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0UN40E8-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0UN40E8 |
Description | LED COB XLAMP WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 89 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0UN20E7 | Cree LED | 0 | CXA2520-0000-000N0UN20E7-ND | €7.16640 | Parametric Equivalent |
| CXA2520-0000-000N0UN20E8 | Cree LED | 0 | CXA2520-0000-000N0UN20E8-ND | €6.37170 | Parametric Equivalent |
| CXA2520-0000-000N0UN40E7 | Cree LED | 0 | CXA2520-0000-000N0UN40E7-ND | €6.37170 | Parametric Equivalent |
| CXA2520-0000-000N0UP20E7 | Cree LED | 0 | CXA2520-0000-000N0UP20E7-ND | €7.06520 | Parametric Equivalent |
| CXA2520-0000-000N0YN20E7 | Cree LED | 0 | CXA2520-0000-000N0YN20E7-ND | €8.97240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.06520 | €706.52 |
| Unit Price without VAT: | €7.06520 |
|---|---|
| Unit Price with VAT: | €8.47824 |
















