CXA1304-0000-000C00D20E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.92470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.04030
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000C00D20E2

DigiKey Part Number
CXA1304-0000-000C00D20E2-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00D20E2
Description
LED COB XLAMP COOL WHT SQ 5700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5700K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
530lm (510lm ~ 550lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00C40E2Cree LED0CXA1304-0000-000C00C40E2-ND€0.92470Parametric Equivalent
CXA1304-0000-000C0HC40E2Cree LED0CXA1304-0000-000C0HC40E2-ND€1.04030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€1.93780€193.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.93780
Unit Price with VAT:€2.32536