Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP41B-WES-CN0P0134 | |
|---|---|
DigiKey Part Number | CP41B-WES-CN0P0134-ND |
Manufacturer | |
Manufacturer Product Number | CP41B-WES-CN0P0134 |
Description | LED COOL WHITE CLEAR P4 T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Mfr | Current - Test 30mA |
Packaging Tube | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 6.55mm |
Lens Size 3.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41B-WES-CK0P0154 | Cree LED | 542 | CP41B-WES-CK0P0154-ND | €0.35000 | Parametric Equivalent |
| CP41B-WES-CL0P0134 | Cree LED | 0 | CP41B-WES-CL0P0134-ND | €0.38000 | Parametric Equivalent |
| CP41B-WES-CM0P0134 | Cree LED | 0 | CP41B-WES-CM0P0134-ND | €0.36667 | Parametric Equivalent |
| CP41B-WES-CM0P0234 | Cree LED | 0 | CP41B-WES-CM0P0234-ND | €0.37933 | Parametric Equivalent |
| CP41B-WES-CM0P0244 | Cree LED | 0 | CP41B-WES-CM0P0244-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €0.41733 | €25.04 |
| Unit Price without VAT: | €0.41733 |
|---|---|
| Unit Price with VAT: | €0.50080 |




