CP41A-RHS-CL0N0JJ4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.15367
Datasheet
Red 625nm LED Indication - Discrete 2.3V 4-EDIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP41A-RHS-CL0N0JJ4

DigiKey Part Number
CP41A-RHS-CL0N0JJ4-ND
Manufacturer
Manufacturer Product Number
CP41A-RHS-CL0N0JJ4
Description
LED RED CLEAR P4 T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.3V 4-EDIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
70mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-EDIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
60€0.14400€8.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.14400
Unit Price with VAT:€0.17280