CMU2258-0000-000P0B0A65E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.40280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €14.53325
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €14.53325
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: €13.23506
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2258 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0B0A65E

DigiKey Part Number
90-CMU2258-0000-000P0B0A65E-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0B0A65E
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
182 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
6500K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
9921lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2258-0000-000P0H0A65GCree LED090-CMU2258-0000-000P0H0A65G-ND€10.40280Parametric Equivalent
CMU2258-R040-000P0B0A65ECree LED090-CMU2258-R040-000P0B0A65E-ND€14.53325Parametric Equivalent
CMU2258-R040-000P0H0A65GCree LED090-CMU2258-R040-000P0H0A65G-ND€14.53325Parametric Equivalent
L2C6-65803R12A2200Lumileds01416-L2C6-65803R12A2200-ND€13.23506Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€10.40280€1,040.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.40280
Unit Price with VAT:€12.48336