Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB2550-0000-000N0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMB2550-0000-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMB2550-0000-000N0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 6494lm | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB2550-0000-000N0U0A40G | Cree LED | 0 | 90-CMB2550-0000-000N0U0A40G-ND | €11.44307 | Parametric Equivalent |
| CMB2550-0000-000N0Z0A40H | Cree LED | 0 | 90-CMB2550-0000-000N0Z0A40H-ND | €13.84147 | Parametric Equivalent |
| CMB2550-R060-000N0U0A40G | Cree LED | 0 | 90-CMB2550-R060-000N0U0A40G-ND | €14.90467 | Parametric Equivalent |
| CMB2550-R060-000N0U0A40H | Cree LED | 0 | 90-CMB2550-R060-000N0U0A40H-ND | €16.39517 | Parametric Equivalent |
| CMB2550-R060-000N0Z0A40H | Cree LED | 0 | 90-CMB2550-R060-000N0Z0A40H-ND | €18.04250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €12.58447 | €1,887.67 |
| Unit Price without VAT: | €12.58447 |
|---|---|
| Unit Price with VAT: | €15.10136 |


