CMB1304-0000-000N0U0A40G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.51103
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.74825
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.99388
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: €2.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.28280
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-0000-000N0U0A40G

DigiKey Part Number
90-CMB1304-0000-000N0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMB1304-0000-000N0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
474lm
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1304-0000-000N0U0A40HCree LED090-CMB1304-0000-000N0U0A40H-ND€1.51103Parametric Equivalent
CMB1304-R160-000N0U0A40GCree LED090-CMB1304-R160-000N0U0A40G-ND€1.74825Parametric Equivalent
CMB1304-R160-000N0U0A40HCree LED090-CMB1304-R160-000N0U0A40H-ND€1.99388Parametric Equivalent
CXB1304-0000-00PN0U0A40GCree LED9690-CXB1304-0000-00PN0U0A40G-ND€2.35000Parametric Equivalent
CXB1304-0000-00PN0U0A40HCree LED090-CXB1304-0000-00PN0U0A40H-ND€2.28280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
400€1.31395€525.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.31395
Unit Price with VAT:€1.57674