
CMA3090-0000-00PQ0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMA3090-0000-00PQ0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA3090-0000-00PQ0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA3090 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 11382lm | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.19000 | €35.19 |
| 10 | €33.42700 | €334.27 |
| 50 | €32.47660 | €1,623.83 |
| 100 | €29.90800 | €2,990.80 |
| 200 | €27.19865 | €5,439.73 |
| Unit Price without VAT: | €35.19000 |
|---|---|
| Unit Price with VAT: | €42.22800 |

