Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLW6A-TKW-C90C070B0BB7C3CE53 | |
|---|---|
DigiKey Part Number | 90-CLW6A-TKW-C90C070B0BB7C3CE53TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLW6A-TKW-C90C070B0BB7C3CE53 |
Description | LED RGBW 1414 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue, 2.9V White |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue, 20mA White |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 3.50mm L x 3.50mm W |
Millicandela Rating | Height (Max) 2.85mm |
Lens Style Irregular | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLW6A-TKW-C90C070B0BB7C3C523 | Cree LED | 0 | 90-CLW6A-TKW-C90C070B0BB7C3C523TR-ND | €0.25333 | Parametric Equivalent |
| CLW6A-TKW-C90C070B0BB7C3CE73 | Cree LED | 0 | 90-CLW6A-TKW-C90C070B0BB7C3CE73TR-ND | €0.25333 | Parametric Equivalent |
| CLW6A-TKW-C90C070B0BB7C3CE83 | Cree LED | 0 | 90-CLW6A-TKW-C90C070B0BB7C3CE83TR-ND | €0.25333 | Parametric Equivalent |
| CLW6A-TKW-C90C070B0BB7C3CP53 | Cree LED | 0 | 90-CLW6A-TKW-C90C070B0BB7C3CP53TR-ND | €0.24539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | €0.25333 | €709.32 |
| Unit Price without VAT: | €0.25333 |
|---|---|
| Unit Price with VAT: | €0.30400 |



