Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLR6A-TKW-SD0F0A0E0BB7C3CE73 | |
|---|---|
DigiKey Part Number | 90-CLR6A-TKW-SD0F0A0E0BB7C3CE73TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLR6A-TKW-SD0F0A0E0BB7C3CE73 |
Description | LED RGBW SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue, 2.9V White |
Mfr | Current - Test 50mA Red, 50mA Green, 50mA Blue, 50mA White |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 8-SMD, No Lead |
Color | Size / Dimension 4.00mm L x 3.80mm W |
Configuration Independent | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLR6A-TKW-SD0F0A0E0BB7C3CE53 | Cree LED | 0 | 90-CLR6A-TKW-SD0F0A0E0BB7C3CE53TR-ND | €0.40838 | Parametric Equivalent |
| CLR6A-TKW-SD0F0A0E0BB7C3CP23 | Cree LED | 0 | 90-CLR6A-TKW-SD0F0A0E0BB7C3CP23TR-ND | €0.40838 | Parametric Equivalent |
| CLR6A-TKW-SD0F0A0E0BB7C3CP33 | Cree LED | 0 | 90-CLR6A-TKW-SD0F0A0E0BB7C3CP33TR-ND | €0.40838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.40838 | €816.76 |
| Unit Price without VAT: | €0.40838 |
|---|---|
| Unit Price with VAT: | €0.49006 |



