Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLQ6C-TKW-S1L1R1H1RBB7935DD3 | |
|---|---|
DigiKey Part Number | 90-CLQ6C-TKW-S1L1R1H1RBB7935DD3-ND |
Manufacturer | |
Manufacturer Product Number | CLQ6C-TKW-S1L1R1H1RBB7935DD3 |
Description | CLQ6C-TKW-S1L1R1H1RBB7935DD3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.8V White 8-SMD, No Lead |
Category | Millicandela Rating |
Mfr | Lens Style Rectangle with Flat Top |
Series | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue, 2.8V White |
Packaging Bulk | Current - Test 100mA Red, 100mA Green, 100mA Blue, 100mA White |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 8-SMD, No Lead |
Lens Color Colorless | Size / Dimension 5.20mm L x 5.00mm W |
Lens Transparency Diffused | Height (Max) 1.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLQ6C-TKW-S1L1R1H1RBB7935AA3 | Cree LED | 0 | 90-CLQ6C-TKW-S1L1R1H1RBB7935AA3-ND | €0.59684 | Parametric Equivalent |
| CLQ6C-TKW-S1L1R1H1RBB7935BB3 | Cree LED | 0 | 90-CLQ6C-TKW-S1L1R1H1RBB7935BB3-ND | €0.59684 | Parametric Equivalent |
| CLQ6C-TKW-S1L1R1H1RBB7935CC3 | Cree LED | 0 | 90-CLQ6C-TKW-S1L1R1H1RBB7935CC3-ND | €0.59684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.59684 | €2,387.36 |
| Unit Price without VAT: | €0.59684 |
|---|---|
| Unit Price with VAT: | €0.71621 |


