
CLP6C-AKW-CZ0B0AA3 | |
|---|---|
DigiKey Part Number | CLP6C-AKW-CZ0B0AA3TR-ND - Tape & Reel (TR) CLP6C-AKW-CZ0B0AA3CT-ND - Cut Tape (CT) CLP6C-AKW-CZ0B0AA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6C-AKW-CZ0B0AA3 |
Description | LED AMBER CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.4V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 50mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 6-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 6.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50300 | €5.03 |
| 100 | €0.43380 | €43.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.42100 | €378.90 |
| 1.800 | €0.37693 | €678.47 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |


