
CLM4B-QKW-CXAYAUU3 | |
|---|---|
DigiKey Part Number | 90-CLM4B-QKW-CXAYAUU3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-QKW-CXAYAUU3 |
Description | LED RED 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 629nm LED Indication - Discrete 2.6V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14924 | €298.48 |
| Unit Price without VAT: | €0.14924 |
|---|---|
| Unit Price with VAT: | €0.17909 |

