Image for CLM4B-PKW-CWAXBBB3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-PKW-CWAXBBB3

DigiKey Part Number
CLM4B-PKW-CWAXBBB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-PKW-CWAXBBB3
Description
LED ORANGE CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Orange 615nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.70mm W
Millicandela Rating
Height (Max)
2.05mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.