Amber 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-AKW-CTBVA253

DigiKey Part Number
90-CLM3C-AKW-CTBVA253TR-ND - Tape & Reel (TR)
90-CLM3C-AKW-CTBVA253CT-ND - Cut Tape (CT)
90-CLM3C-AKW-CTBVA253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-AKW-CTBVA253
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM3C-AKW-CTBVA253 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.13000€1.30
100€0.12030€12.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13992€419.76
75.000€0.10019€7,514.25
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800