Blue 470nm LED Indication - Discrete 3.4V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3A-BKW-CTBUB453

DigiKey Part Number
CLM3A-BKW-CTBUB453-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM3A-BKW-CTBUB453
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM3A-BKW-CTBUB453 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Wavelength - Dominant
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
2.70mm L x 2.00mm W
Lens Transparency
Clear
Height (Max)
1.40mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.