CLM2C-ACA-CXBA0253 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: €0.13352
Datasheet
Image for CLM2C-ACA-CXBA0253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2C-ACA-CXBA0253

DigiKey Part Number
CLM2C-ACA-CXBA0253-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2C-ACA-CXBA0253
Description
LED AMBER 4PLCC SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.86mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes