
CLM2C-ACA-CXAA0253 | |
|---|---|
DigiKey Part Number | 90-CLM2C-ACA-CXAA0253TR-ND - Tape & Reel (TR) 90-CLM2C-ACA-CXAA0253CT-ND - Cut Tape (CT) 90-CLM2C-ACA-CXAA0253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2C-ACA-CXAA0253 |
Description | LED AMBER 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.86mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.45mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2D-APC-CXBZ0253 | Cree LED | 0 | CLM2D-APC-CXBZ0253-ND | €0.13352 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.19290 | €19.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | €0.17260 | €396.98 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

