Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM1C-WKB-CX1X4153 | |
|---|---|
DigiKey Part Number | 90-CLM1C-WKB-CX1X4153-ND |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKB-CX1X4153 |
Description | CLM1C-WKB-CX1X4153 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.9V 2-PLCC |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.05mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM1C-WKB-CX1X4233 | Cree LED | 0 | 90-CLM1C-WKB-CX1X4233-ND | €0.17279 | Parametric Equivalent |
| CLM1C-WKB-CX1X4343 | Cree LED | 0 | 90-CLM1C-WKB-CX1X4343-ND | €0.17279 | Parametric Equivalent |
| CLM1C-WKB-CX1X4453 | Cree LED | 0 | 90-CLM1C-WKB-CX1X4453-ND | €0.17279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16492 | €329.84 |
| Unit Price without VAT: | €0.16492 |
|---|---|
| Unit Price with VAT: | €0.19790 |


