Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLA1B-MKW-XD0E0F53 | |
|---|---|
DigiKey Part Number | CLA1B-MKW-XD0E0F53-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA1B-MKW-XD0E0F53 |
Description | LED CLA1B-WKW WHT 3600K 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Warm 3600K 3.2V 30mA 4-PLCC |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 80mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
CCT (K) 3600K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 9lm (6lm ~ 11lm) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 30mA | Thermal Resistance of Package 120°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA1B-MKW-XD0E0A33 | Cree LED | 0 | CLA1B-MKW-XD0E0A33-ND | €0.15706 | Parametric Equivalent |
| CLA1B-MKW-XD0E0A43 | Cree LED | 0 | CLA1B-MKW-XD0E0A43-ND | €0.15706 | Parametric Equivalent |
| CLA1B-MKW-XD0E0A53 | Cree LED | 0 | CLA1B-MKW-XD0E0A53-ND | €0.15706 | Parametric Equivalent |
| CLA1B-MKW-XD0E0A63 | Cree LED | 0 | CLA1B-MKW-XD0E0A63-ND | €0.15706 | Parametric Equivalent |
| CLA1B-MKW-XD0E0A73 | Cree LED | 0 | CLA1B-MKW-XD0E0A73-ND | €0.15706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16492 | €329.84 |
| Unit Price without VAT: | €0.16492 |
|---|---|
| Unit Price with VAT: | €0.19790 |


