
CLA1A-WKW-CXBYB453 | |
|---|---|
DigiKey Part Number | CLA1A-WKW-CXBYB453TR-ND - Tape & Reel (TR) CLA1A-WKW-CXBYB453CT-ND - Cut Tape (CT) CLA1A-WKW-CXBYB453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1A-WKW-CXBYB453 |
Description | LED COOL WHITE 5500K 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 72 (Typ) |
Mfr | Current - Max 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
CCT (K) 5500K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 7lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 30mA | Thermal Resistance of Package 200°C/W |
Voltage - Forward (Vf) (Typ) 3.6V | Base Product Number |
Lumens/Watt @ Current - Test 65 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA1A-WKW-CXAYB153 | Cree LED | 18.172 | CLA1A-WKW-CXAYB153CT-ND | €0.23000 | Parametric Equivalent |
| CLA1A-WKW-CXAYB453 | Cree LED | 3.610 | CLA1A-WKW-CXAYB453CT-ND | €0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.18720 | €18.72 |
| 500 | €0.16864 | €84.32 |
| 1.000 | €0.16118 | €161.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15706 | €314.12 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

