
C503B-RCN-CW0X0AA2 | |
|---|---|
DigiKey Part Number | 90-C503B-RCN-CW0X0AA2CT-ND - Cut Tape (CT) C503B-RCN-CW0X0AA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RCN-CW0X0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCN-CW0X0AA1 | Cree LED | 147 | C503B-RCN-CW0X0AA1-ND | €0.16000 | Parametric Equivalent |
| OVLFR3C7 | TT Electronics/Optek Technology | 92.138 | 365-1182-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.14630 | €14.63 |
| 500 | €0.13176 | €65.88 |
| 1.000 | €0.12592 | €125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12170 | €304.25 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

