
CR7310-LH-240-.01.1-X-CD-ELR-I | |
|---|---|
DigiKey Part Number | CR7310-LH-240-.01.1-X-CD-ELR-I-ND |
Manufacturer | |
Manufacturer Product Number | CR7310-LH-240-.01.1-X-CD-ELR-I |
Description | REL AC GROUND FAULT SENS 240VAC |
Customer Reference | |
Detailed Description | Ground Fault Sensing AC 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Fault Sensing AC | |
Trip Status | Latch High | |
Trip Range | 0.01 ~ 0.1A AC | |
Delay Time | No Delay | |
Voltage - Supply | 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 20A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 70°C |

