


9201-12-20 | |
|---|---|
DigiKey Part Number | 306-1203-ND |
Manufacturer | |
Manufacturer Product Number | 9201-12-20 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Surface Mount | Operate Time 0.4 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 650 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 18.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.24000 | €8.24 |
| 10 | €7.33300 | €73.33 |
| 25 | €7.00280 | €175.07 |
| 50 | €6.76280 | €338.14 |
| 100 | €6.53070 | €653.07 |
| 300 | €6.17873 | €1,853.62 |
| 500 | €6.02148 | €3,010.74 |
| 1.000 | €5.81436 | €5,814.36 |
| Unit Price without VAT: | €8.24000 |
|---|---|
| Unit Price with VAT: | €9.88800 |

