
9201-05-30 | |
|---|---|
DigiKey Part Number | 9201-05-30-ND |
Manufacturer | |
Manufacturer Product Number | 9201-05-30 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.4 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 250 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 20 mA |

