


9201-05-20TR | |
|---|---|
DigiKey Part Number | 306-1411-2-ND - Tape & Reel (TR) 306-1411-1-ND - Cut Tape (CT) 306-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9201-05-20TR |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Surface Mount | Operate Time 0.4 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 250 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.42000 | €8.42 |
| 10 | €7.50600 | €75.06 |
| 25 | €7.16840 | €179.21 |
| 50 | €6.92260 | €346.13 |
| 100 | €6.68510 | €668.51 |
| 250 | €6.38324 | €1,595.81 |
| 500 | €6.16382 | €3,081.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.95182 | €5,951.82 |
| Unit Price without VAT: | €8.42000 |
|---|---|
| Unit Price with VAT: | €10.10400 |

