


9094-12-00 | |
|---|---|
DigiKey Part Number | 306-1214-ND |
Manufacturer | |
Manufacturer Product Number | 9094-12-00 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9094-12-00 Models |
Category | Coil Current 24 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.70000 | €6.70 |
| 10 | €5.96700 | €59.67 |
| 30 | €5.64667 | €169.40 |
| 60 | €5.45317 | €327.19 |
| 120 | €5.26600 | €631.92 |
| 270 | €5.05500 | €1,364.85 |
| 510 | €4.89537 | €2,496.64 |
| 1.020 | €4.72704 | €4,821.58 |
| Unit Price without VAT: | €6.70000 |
|---|---|
| Unit Price with VAT: | €8.04000 |

