



9002-12-11 | |
|---|---|
DigiKey Part Number | 9002-12-11-ND |
Manufacturer | |
Manufacturer Product Number | 9002-12-11 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9002-12-11 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Coto Technology | Must Release Voltage 1 VDC |
Series | Operate Time 0.35 ms |
Packaging Tube | Release Time 0.1 ms |
Part Status Active | Features Diode, Magnetic Shield |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 16 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 750 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 924 | €4.72886 | €4,369.47 |
| Unit Price without VAT: | €4.72886 |
|---|---|
| Unit Price with VAT: | €5.67463 |

