How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3660-12-92

DigiKey Part Number
3660-12-92-ND
Manufacturer
Manufacturer Product Number
3660-12-92
Description
RELAY REED 3PST 250MA 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3660-12-92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.75 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€18.68175€3,736.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.68175
Unit Price with VAT:€22.41810