Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2377-12-020

DigiKey Part Number
306-1367-ND
Manufacturer
Manufacturer Product Number
2377-12-020
Description
RELAY REED DPST 500MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
6.7 VDC
Must Release Voltage
1 VDC
Operate Time
0.5 ms
Release Time
0.15 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.60000€15.60
10€13.89300€138.93
25€13.26720€331.68
50€12.81140€640.57
100€12.37140€1,237.14
250€11.81224€2,953.06
500€11.40584€5,702.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.60000
Unit Price with VAT:€18.72000