ZUW152415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 1.326
Unit Price: €38.64000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUW152415

DigiKey Part Number
1776-1894-ND
Manufacturer
Manufacturer Product Number
ZUW152415
Description
DC DC CONVERTER +/-15V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Mfr
Current - Output (Max)
500mA, 500mA
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, OCP, OVP
Type
Isolated Module
Operating Temperature
-20°C ~ 71°C (With Derating)
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
7-DIP Module
Voltage - Output 1
Size / Dimension
1.97" L x 1.77" W x 0.33" H (50.0mm x 45.0mm x 8.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGW152415Cosel USA, Inc.1.3261776-1393-ND€38.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes