ZUS252405 is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZUS252405 | |
|---|---|
DigiKey Part Number  | 1776-1852-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZUS252405  | 
Description  | DC DC CONVERTER 5V  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 18V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 4A  | |
Voltage - Isolation  | 500 V  | |
Applications  | ITE (Commercial)  | |
Features  | Remote On/Off, OCP, OVP  | |
Operating Temperature  | -20°C ~ 71°C (With Derating)  | |
Efficiency  | 82%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP Module  | |
Size / Dimension  | 2.56" L x 1.97" W x 0.33" H (65.0mm x 50.0mm x 8.5mm)  | |
Supplier Device Package  | -  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | ZUS Series Datasheet | 
| Environmental Information | Cosel RoHS Series List | 
| PCN Obsolescence/ EOL | Zuyyy EOL 10/Nov/2017 | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | ROHS3 Compliant | 
| Moisture Sensitivity Level (MSL) | Not Applicable | 
| ECCN | EAR99 | 
| HTSUS | 8504.40.9580 | 
Obsolete
You May Also Be Interested In
1 Items
Substitutes (1)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type | 
|---|---|---|---|---|---|
| MGS302405 | Cosel USA, Inc. | 34 | 1776-1381-ND | €45.74000 | Similar | 
Additional Resources
| Attribute | Description | 
|---|---|
| Other Names | 1776-1852 | 
| Manufacturer Standard Package | 1 | 


