YAW515E is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YAW515E | |
|---|---|
DigiKey Part Number | YAW515E-ND |
Manufacturer | |
Manufacturer Product Number | YAW515E |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 170mA, 170mA 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 110 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.28" L x 1.77" W x 0.77" H (58.0mm x 45.0mm x 19.5mm) | |
Approval Agency | CE, CSA, cURus, TUV | |
Line Regulation | 75mV | |
Load Regulation | 750mV |
Obsolete


