
TAH-10-683 | |
|---|---|
DigiKey Part Number | 1776-1780-ND |
Manufacturer | |
Manufacturer Product Number | TAH-10-683 |
Description | LINE FILTER 500VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | TAH-10-683 Models |
Category | Current 10 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.48000 | €113.48 |
| Unit Price without VAT: | €113.48000 |
|---|---|
| Unit Price with VAT: | €136.17600 |

