
SUTW61212 | |
|---|---|
DigiKey Part Number | 1776-3599-ND |
Manufacturer | |
Manufacturer Product Number | SUTW61212 |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 250mA, 250mA |
Series | Power (Watts) 6 W |
Packaging Box | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 1.48" L x 0.36" W x 1.04" H (37.6mm x 9.2mm x 26.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.10000 | €33.10 |
| 5 | €31.86200 | €159.31 |
| 10 | €31.34400 | €313.44 |
| 25 | €30.67240 | €766.81 |
| 50 | €30.17340 | €1,508.67 |
| 100 | €29.68170 | €2,968.17 |
| 250 | €29.04336 | €7,260.84 |
| Unit Price without VAT: | €33.10000 |
|---|---|
| Unit Price with VAT: | €39.72000 |

