
SUTS61215 | |
|---|---|
DigiKey Part Number | 1776-2803-ND |
Manufacturer | |
Manufacturer Product Number | SUTS61215 |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-SIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.48" L x 0.36" W x 1.04" H (37.6mm x 9.2mm x 26.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.44000 | €32.44 |
| Unit Price without VAT: | €32.44000 |
|---|---|
| Unit Price with VAT: | €38.92800 |

