
SUS1R51215C | |
|---|---|
DigiKey Part Number | 1776-1692-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R51215C |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.45000 | €12.45 |
| Unit Price without VAT: | €12.45000 |
|---|---|
| Unit Price with VAT: | €14.94000 |

