
SUS1R51215B | |
|---|---|
DigiKey Part Number | 1776-1691-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R51215B |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 5-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.71000 | €12.71 |
| 5 | €12.23200 | €61.16 |
| 10 | €12.03500 | €120.35 |
| 25 | €11.77680 | €294.42 |
| 50 | €11.58560 | €579.28 |
| 100 | €11.39720 | €1,139.72 |
| 250 | €11.15240 | €2,788.10 |
| 500 | €10.97048 | €5,485.24 |
| Unit Price without VAT: | €12.71000 |
|---|---|
| Unit Price with VAT: | €15.25200 |

