
SUCW32412BP-G | |
|---|---|
DigiKey Part Number | SUCW32412BP-G-ND |
Manufacturer | |
Manufacturer Product Number | SUCW32412BP-G |
Description | DC DC CONVERTER +/-12V 24V 3.1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA, 130mA |
Mfr | Power (Watts) 3.1 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.47000 | €17.47 |
| Unit Price without VAT: | €17.47000 |
|---|---|
| Unit Price with VAT: | €20.96400 |

